- RS Stock No.:
- 170-5464
- Mfr. Part No.:
- 1614 20
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each (In a Box of 250)
€2.304
(exc. VAT)
€2.834
(inc. VAT)
Units | Per unit | Per Box* |
250 + | €2.304 | €576.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 170-5464
- Mfr. Part No.:
- 1614 20
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chassis Mount DC Power Socket
Professional range of chassis mount DC power sockets.
Body Orientation - Straight
Contact Plating - Silver
Solder Terminals
Contact Plating - Silver
Solder Terminals
Chassis Mount DC Power Socket
The Lumberg 16 series, two-terminal, chassis mount, DC power socket with 2.35mm pin diameter is a nickel platted miniature plug. It is suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low voltage DC. Source connector bodies are moulded in ABS plastic. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available.
Features and Benefits
• Maximum current rating 1A
• Maximum voltage rating 12V DC
• Operating temperature ranges between -20°C and 70°C
• Straight body orientation
• Maximum voltage rating 12V DC
• Operating temperature ranges between -20°C and 70°C
• Straight body orientation
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 1.0A |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Width | 14.25mm |
Mounting Type | Panel Mount |
Pin Diameter | 2.35mm |
Contact Plating | Nickel |
Series | 16 |