RS PRO Panel Mount DC Power Socket JSBJ5 Series, 1.45mm 2A

  • RS Stock No. 173-9847
  • Mfr. Part No. 4840.2230
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panel Mount Straight DC Power Socket.

RS Pro Panel Mount DC power socket is a miniature straight socket connector, 2-poles, solder terminals. The contacts for the DC power sockets are silver alloy plated with brass contact material and have a current rating of 2 A. This panel mount socket is a low voltage socket with screw-on mounting from the rear-side. Miniature DC power socket connectors have many appliance applications. DC Power sockets are also known as a Barrel Connector or Tip connectors.

Features and Benefits.

• DC Power socket.
• Miniature connector.
• Straight socket.
• Screw-on mounting (max wall thickness 3 mm from rear-side).
• 2-Pole.
• Solder terminals.
• Silver alloy plated contacts.
• Brass contact material.
• Socket PIN Diameter 1.45 mm.
• 2 A Current rating.
• Voltage rating 18 V dc
• Insulation resistance 100 mΩ at 500 V DC min.
• Operating temperature -20°C to 70°C.
• Life cycle 5000 insertions.
• Secure connection.

The DC Power socket connectors are Not to be used as a mains connector.

Pack Size.

• Supplied in packs of 5 DC Power Sockets.

Typical Applications.

You’ll find that DC Power Sockets are usually embedded into small-medium electronic appliances which could be connected to a mains power supply. DC Power Sockets are designed to ensure a safe connection, with smooth disconnect and connect action which is why they are typically used to power and change particular portable computers, electronic instruments and sound systems.

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Warning

  • Not to be used as mains connectors
Specifications
Attribute Value
Pin Diameter 1.45mm
Mounting Type Panel Mount
Voltage Rating 18 V dc
Current Rating 2A
Body Orientation Straight
Length 18.2mm
Contact Plating Nickel Silver Alloy
Contact Material Brass
Series JSBJ5
500 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 250)
2.262
(exc. VAT)
2.782
(inc. VAT)
units
Per unit
Per Box*
250 +
€2.262
€565.50
*price indicative
Related Products
This range of PCB-mounted sockets is brought to ...
Description:
This range of PCB-mounted sockets is brought to you under the trusted RS Brand The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range ...
Brought to you by Switchcraft, High-quality bantam jack ...
Description:
Brought to you by Switchcraft, High-quality bantam jack sockets designed for professional audio applications Contact integrity and structural rigidity, essential requirements of any system, are acquired through the precision diecast chassis design which eliminates flex and hence the chance of ...
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage dc. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage dc. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...