- RS Stock No.:
- 505-1570
- Mfr. Part No.:
- 1613 03
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 505-1570
- Mfr. Part No.:
- 1613 03
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Voltage Rating | 3.15 V |
Mounting Type | Panel Mount |
Pin Diameter | 2.35mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
- RS Stock No.:
- 505-1570
- Mfr. Part No.:
- 1613 03
- Manufacturer:
- Lumberg