- RS Stock No.:
- 869-3221
- Mfr. Part No.:
- 4840.2201
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3221
- Mfr. Part No.:
- 4840.2201
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mount DC Power Socket
Professional range of Schurter of PCB mounted DC power sockets. The sockets are available in a variety pin diameters.
Tin plated terminals
Body Orientation - Straight
Body Orientation - Straight
Warning
Not to be used as mains connectors
The Schurter DC connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. This connector ensures a safe and secure connection with a smooth disconnect and connect action.
PCB terminals
Integrated strain relief
Dielectric strength is 500 VDC
Integrated strain relief
Dielectric strength is 500 VDC
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 500.0mA |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Length | 14.5mm |
Width | 8.0mm |
Mounting Type | PCB Mount |
Pin Diameter | 1.0mm |
Contact Plating | Tin |
Series | 4840 |