- RS Stock No.:
- 806-4774
- Mfr. Part No.:
- 314D CLOTH ROLL P180 50MM
- Manufacturer:
- 3M
12 Within 2 working day(s) (EU stock)
23 Within 2 working day(s) (EU stock)
Added
Price Each
€30.49
(exc. VAT)
€37.50
(inc. VAT)
Units | Per unit |
1 + | €30.49 |
- RS Stock No.:
- 806-4774
- Mfr. Part No.:
- 314D CLOTH ROLL P180 50MM
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
3M™ 314D Cloth Rolls
From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.
Features and Benefits
For maintenance and general workshop use
Durable coating and excellent mineral retention means long product life
Easy to tear backing leaves clean and straight edges
J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Durable coating and excellent mineral retention means long product life
Easy to tear backing leaves clean and straight edges
J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Applications
These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Utility Cloth Roll, Sandpaper Type, P180 Grit - 314D CLOTH ROLL P180 50MM
When you need strong and flexible sandpaper for hard-to-reach areas, choose this utility roll from 3M. A durable J-cloth backing means the paper won't split with heavy use, but is pliable enough to fold into your desired shape. This lets you sand irregular surfaces such as profiles, corners and curves on wood, metal or plastic workpieces.
• Resin-bonded adhesive to withstand high frictional forces
• Aluminium-oxide coating for durability and repeated use
• Open coating means residue falls off during sanding, extending service life
• Aluminium-oxide coating for durability and repeated use
• Open coating means residue falls off during sanding, extending service life
Applications
• Workshops
• Art studios
• Art studios
How do I choose the right sandpaper?
Lower grit numbers mean more abrasion. A 40-grit sandpaper, for example, is very coarse and you'd use it for rough sanding. Finer grits such as this P180 are used to produce smooth finishes or prep surfaces before painting.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Utility Cloth Roll |
Abrasive Material | Aluminium Oxide |
Grit Size | P180 |
Grade | Fine |
Length | 25m |
Width | 50mm |
Series | 314D |
- RS Stock No.:
- 806-4774
- Mfr. Part No.:
- 314D CLOTH ROLL P180 50MM
- Manufacturer:
- 3M