Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 10kΩ, UKAS Calibration
- RS Stock No.:
- 792-1412
- Mfr. Part No.:
- RBB5-D
- Manufacturer:
- Cropico
Discontinued product
- RS Stock No.:
- 792-1412
- Mfr. Part No.:
- RBB5-D
- Manufacturer:
- Cropico
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Calibration/Substitution, High Accuracy 5 Decade Resistance Box
Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 5 rotary switches
The -B model is suitable for pt100 simulation
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 5 rotary switches
The -B model is suitable for pt100 simulation
Specifications
Attribute | Value |
---|---|
Decade Box Type | Resistance |
Calibrated | UKAS |
Resistance Resolution | 1Ω |
Best Maximum Resistance Accuracy | ±0.2% |
Best Minimum Resistance Accuracy | ±0.05% |
Residual Resistance | 0.012Ω |
Power Rating | 0.33W |
Temperature Coefficient | ±3 ppm/°C, ±5ppm/°C |
Dimensions | 80 x 350 x 100mm |
Weight | 500g |
Height | 100mm |
Minimum Operating Temperature | -50°C |
Width | 350mm |
Absolute Maximum Resistance Measurement | 10kΩ |
Length | 80mm |
Minimum Resistance Measurement | 1Ω |
Maximum Operating Temperature | +125°C |