- RS Stock No.:
- 152-6476
- Mfr. Part No.:
- 74LVC1G157GV-Q100H
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 13-05-2025, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.115
(exc. VAT)
€0.141
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.115 | €345.00 |
*price indicative |
- RS Stock No.:
- 152-6476
- Mfr. Part No.:
- 74LVC1G157GV-Q100H
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Single 2-input multiplexer, The 74LVC1G157-Q100 is a single 2-input multiplexer which select data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. Inputs can be driven from either 3.3 V or 5 V devices.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | Multiplexer |
Demultiplexing Capability | 2-of-1 |
Number of Elements per Chip | 1 |
Pin Count | 6 |
Number of Input Enables per Element | 2 |
Output Type | CMOS, TTL |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSOP |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Supply Voltage | 1.65 V |
- RS Stock No.:
- 152-6476
- Mfr. Part No.:
- 74LVC1G157GV-Q100H
- Manufacturer:
- Nexperia