- RS Stock No.:
- 860-7296
- Mfr. Part No.:
- M74HC151YRM13TR
- Manufacturer:
- STMicroelectronics
1640 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.154
(exc. VAT)
€0.189
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | €0.154 | €3.08 |
*price indicative |
- RS Stock No.:
- 860-7296
- Mfr. Part No.:
- M74HC151YRM13TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, STMicroelectronics
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Multiplexer |
Demultiplexing Capability | 1 x 8:1 |
Number of Elements per Chip | 8 |
Pin Count | 16 |
Number of Input Enables per Element | 1 |
Output Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.65mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 860-7296
- Mfr. Part No.:
- M74HC151YRM13TR
- Manufacturer:
- STMicroelectronics