- RS Stock No.:
- 189-8427
- Mfr. Part No.:
- DS1100Z-100+
- Manufacturer:
- Maxim Integrated
152 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€7.28
(exc. VAT)
€8.95
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €7.28 | €14.56 |
10 - 24 | €6.605 | €13.21 |
26 - 98 | €6.29 | €12.58 |
100 - 248 | €5.455 | €10.91 |
250 + | €5.205 | €10.41 |
*price indicative |
- RS Stock No.:
- 189-8427
- Mfr. Part No.:
- DS1100Z-100+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Delay Lines, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Logic Family | 74LS |
Logic Function | Delay Line |
Input Signal Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Total Number of Taps | 5 |
Dimensions | 5 x 4 x 1.5mm |
Absolute Increment | 20ns |
Delay to First Tap | 20ns |
Maximum Delay Time | 100ns |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Number of Independent Delay Inputs | 5 |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |