- RS Stock No.:
- 223-4421
- Mfr. Part No.:
- 4126205
- Manufacturer:
- AIRAM
Discontinued product
- RS Stock No.:
- 223-4421
- Mfr. Part No.:
- 4126205
- Manufacturer:
- AIRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AIRAM table lamp with magnifying lens is available in non-dimmable version and its average rated life is up to 20,000h. It has high luminous efficacy 95lm/W.
Power frequency 50Hz
IP protection IP20
IP protection IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 6 W |
Maximum Reach | 350mm |
Base Type | Desk |
Arm Type | Flexible Neck |
Colour | White |
Voltage Rating | 220 → 240 V |
Lamp Supplied | Yes |