- RS Stock No.:
- 788-4779
- Mfr. Part No.:
- FL1026021
- Manufacturer:
- Luxo
Discontinued product
- RS Stock No.:
- 788-4779
- Mfr. Part No.:
- FL1026021
- Manufacturer:
- Luxo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Luxo FL 101 Bench Light
Professional symmetric task light suitable for work benches and other large work surfaces where plenty of light is needed.
Steel arm and shade.
Symmetric light output.
Parallel, three-pivot arm.
Side to side, up and down and rotational head movement.
5 year warranty
Symmetric light output.
Parallel, three-pivot arm.
Side to side, up and down and rotational head movement.
5 year warranty
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Wattage | 24 W |
Maximum Reach | 1050mm |
Base Type | Clamp |
Plug Type | Type C - Europlug, Type G - British |
Arm Type | Pivot |
Colour | White |
Voltage Rating | 230 V |
Lamp Supplied | Yes |
Height | 400mm |
EU Energy Efficiency Rating | A |