Pactec Sloped Front, ABS, 254.01 x 203.2 x 101.6mm Desktop Enclosure, Black
Sloped Mini Console Cases
Attribute | Value |
Body Material | ABS |
External Length | 254 mm |
External Width | 203.2 mm |
External Height | 101.6 mm |
External Dimensions | 254.01 x 203.2 x 101.6mm |
Sloped Front | Yes |
Colour | Black |
Series | KEU |
Standards Met | UL 94 HB, ULE56070 |
Internal Mounting Type | PCB Mounted |