- RS Stock No.:
- 218-4789
- Mfr. Part No.:
- UNI318-0530-PL03B
- Manufacturer:
- Unifive
- RS Stock No.:
- 218-4789
- Mfr. Part No.:
- UNI318-0530-PL03B
- Manufacturer:
- Unifive
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Unifive UNI318 series desktop AC/DC adaptor having 18W power rating. It gives short circuit protection, over voltage protection and over current protection. It can be operated in maximum 40°C temperature. It is used in LCD display, digital camera and
Good stability
Compact size
High Energy efficiency
Compact size
High Energy efficiency
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | IEC |
Output Voltage | 5V dc |
Input Voltage | 135 → 370 V dc, 90 → 264V ac |
Output Current | 3A |
Power Rating | 18W |