- RS Stock No.:
- 731-6093
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 731-6093
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Universal Power Supply
Brought to you by RS Pro, a range of ErP desk-top universal power adapters with universal output voltages selectable in 1 volt steps. These ErP desk-top universal power adapters are supplied with jumpers and 8 DC output plugs. These ErP desk-top universal power adapters are suitable for use with notebooks, cameras, and laptops. All models are highly reliable and excellent quality.
Features and Benefits
Selectable output voltages in 1 volt steps
Overload and short circuit protection
DC-polarity changeable
ErP level V
EMC Compliance to FCC Part 15 / EN55011
Harmonic compliance to EN61000
Accepts C8 (Fig 8) Mains Connector
DC output connectors in various sizes
Overload and short circuit protection
DC-polarity changeable
ErP level V
EMC Compliance to FCC Part 15 / EN55011
Harmonic compliance to EN61000
Accepts C8 (Fig 8) Mains Connector
DC output connectors in various sizes
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
EN60950-1, UL 1950-1 Class 2, CSA 22.2 950
Specifications
Attribute | Value |
---|---|
Adapter Type | Power Brick Adapter |
Plug Type | C8 |
Output Voltage | 18V dc |
Input Voltage | 90 → 264V ac |
Output Current | 4.16A |
Maximum Temperature | +40°C |
Output Connector | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Cable Length | 1200mm |
Efficiency | 87% |
Standards Met | ErP Compliant |
MTBF | 30000h |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Width | 50mm |
Length | 116mm |
Line Regulation Range | ±1% |