Chemtronics 1.5m Desoldering Braid, Width 1.3mm

  • RS Stock No. 382-9810
  • Mfr. Part No. 5-5L
  • Manufacturer Chemtronics
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Soder-Wick® De-soldering Braid

De-soldering braid packaged in static dissipative bobbins.

Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips

Note

Series 50 and Series 82 contain Rosin and Rosin SD

Wick & Braid

Specifications
Attribute Value
Width 1.3mm
Length 1.5m
9 Within 1 working day(s) (IE stock)
473 Within 2 working day(s) (EU stock)
Unit of sale: Each
3.28
(exc. VAT)
4.03
(inc. VAT)
units
Per unit
1 - 9
€3.28
10 - 19
€3.16
20 - 49
€3.05
50 +
€2.78
Related Products
Highly effective desoldering wick Strong suction, gentle desoldering ...
Description:
Highly effective desoldering wick Strong suction, gentle desoldering Flux-soaked16 m reels.
SMD Removal Kit (Chip Quik Alloy for SMD ...
Description:
SMD Removal Kit (Chip Quik Alloy for SMD Removal 25ft, flux, alcohol pads) Leaded. Easily remove SMD parts with Chip Quik® removal alloy Reduce heat and reduce damage to circuit boards and SMD parts during removal Comes with SMD291 flux. ...
Chip Quik Alloy for SMD Removal (16ft In ...
Description:
Chip Quik Alloy for SMD Removal (16ft In 30-6.5 in. Lengths) Leaded. Easily remove SMD parts with Chip Quik® removal alloy Reduce heat and reduce damage to circuit boards and SMD parts during removal Use with SMD291 flux.
SMD Removal Kit (Same as the SMD1 but ...
Description:
SMD Removal Kit (Same as the SMD1 but with Lead-Free Chip Quik Alloy) Easily remove SMD parts with Chip Quik® removal alloy Reduce heat and reduce damage to circuit boards and SMD parts during removal Comes with SMD291 flux RoHS ...