Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 100 mA, Copper Alloy

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

High Reliability by Gold Contact
For detection of operation from side direction
Automatic mounting possible
Low profile design of 2 mm
Applications
Detection of communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc

Specifications
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Mounting Type Surface Mount
Actuator Type Side
Contact Current Rating 100 mA
Contact Material Copper Alloy
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
50 In stock for delivery within 5 working days
Unit of sale: Each (In a Bag of 50)
Was €4.50
4.221
(exc. VAT)
5.192
(inc. VAT)
units
Per unit
Per Bag*
50 - 50
€4.221
€211.05
100 - 200
€3.967
€198.35
250 +
€3.491
€174.55
*price indicative