- RS Stock No.:
- 905-4609
- Mfr. Part No.:
- 699
- Manufacturer:
- ADAFRUIT INDUSTRIES
Discontinued product
- RS Stock No.:
- 905-4609
- Mfr. Part No.:
- 699
- Manufacturer:
- ADAFRUIT INDUSTRIES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BeagleBone and BeagleBoard Enclosures
These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.
Note
Development boards are NOT included.
Specifications
Attribute | Value |
---|---|
For Use With | BeagleBone, BeagleBone Black |
Colour | Clear |
External Dimensions | 70 x 44 x 96mm |
Body Material | Plastic |