MikroElektronika Development Kit Entertainment Systems Thermal Monitoring, General Purpose Thermal Measurement, Office
- RS Stock No.:
- 184-0873
- Mfr. Part No.:
- MIKROE-2979
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 184-0873
- Mfr. Part No.:
- MIKROE-2979
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Temperature-to-Digital Converter
Accuracy with 12-bit Resolution:
±0.5°C (typical) at +25°C
±1°C (maximum) from -10°C to +85°C
±2°C (maximum) from -10°C to +125°C
±3°C (maximum) from -55°C to +125°C
User-selectable Resolution: 9-12 bit
Operating Voltage Range: 2.7V to 5.5V
2-wire Interface: I
2C™/SMBus Compatible
Operating Current: 200 μA (typical)
Shutdown Current: 1 μA (maximum)
Power-saving One-shot Temperature Measurement
Available Packages: SOT-23-5, MSOP-8, SOIC-8
Personal Computers and Servers
Hard Disk Drives and Other PC Peripherals
Entertainment Systems
Office Equipment
Data Communication Equipment
Mobile Phones
General Purpose Temperature Monitoring
Accuracy with 12-bit Resolution:
±0.5°C (typical) at +25°C
±1°C (maximum) from -10°C to +85°C
±2°C (maximum) from -10°C to +125°C
±3°C (maximum) from -55°C to +125°C
User-selectable Resolution: 9-12 bit
Operating Voltage Range: 2.7V to 5.5V
2-wire Interface: I
2C™/SMBus Compatible
Operating Current: 200 μA (typical)
Shutdown Current: 1 μA (maximum)
Power-saving One-shot Temperature Measurement
Available Packages: SOT-23-5, MSOP-8, SOIC-8
Personal Computers and Servers
Hard Disk Drives and Other PC Peripherals
Entertainment Systems
Office Equipment
Data Communication Equipment
Mobile Phones
General Purpose Temperature Monitoring
Specifications
Attribute | Value |
---|---|
For Use With | Entertainment Systems Thermal Monitoring, General Purpose Thermal Measurement, Office Equipment, PC Case Temperature Monitoring |
Kit Classification | Development Kit |