MikroElektronika Development Kit Communication, Computer, Consumer, Industrial Applications, Temperature Measurement
- RS Stock No.:
- 184-0884
- Mfr. Part No.:
- MIKROE-3004
- Manufacturer:
- MikroElektronika
4 In stock for delivery within 2 working days
Added
Price Each
€14.33
(exc. VAT)
€17.63
(inc. VAT)
Units | Per unit |
1 - 4 | €14.33 |
5 - 9 | €13.76 |
10 + | €13.21 |
- RS Stock No.:
- 184-0884
- Mfr. Part No.:
- MIKROE-3004
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
TMP116 Accuracy Without Calibration:
±0.2°C (max) From –10°C to +85°C
±0.25°C (max) From –40°C to +105°C
±0.3°C (max) From +105°C to +125°C
TMP116N Accuracy Without Calibration:
±0.3°C (max) From –25°C to +85°C
±0.4°C (max) From –40°C to +125°C
Low Quiescent Current:
3.5-μA, 1-Hz Conversion Cycle
250-nA Shutdown Current
Supply Range: 1.9 V to 5.5 V
Resolution: 16 Bits at 0.0078°C (1 LSB)
Programmable Temperature Alert Limits
General-Purpose EEPROM: 64 Bits
NIST Traceability
SMBus™, I2C Interface Compatibility
Environmental Monitoring and Thermostats
Wearables
Asset Tracking and Cold Chain
Gas Meters and Heat Meters
Test and Measurement
RTDs Replacement: PT100, PT500, PT1000
Cold-Junction Compensation of Thermocouple
±0.2°C (max) From –10°C to +85°C
±0.25°C (max) From –40°C to +105°C
±0.3°C (max) From +105°C to +125°C
TMP116N Accuracy Without Calibration:
±0.3°C (max) From –25°C to +85°C
±0.4°C (max) From –40°C to +125°C
Low Quiescent Current:
3.5-μA, 1-Hz Conversion Cycle
250-nA Shutdown Current
Supply Range: 1.9 V to 5.5 V
Resolution: 16 Bits at 0.0078°C (1 LSB)
Programmable Temperature Alert Limits
General-Purpose EEPROM: 64 Bits
NIST Traceability
SMBus™, I2C Interface Compatibility
Environmental Monitoring and Thermostats
Wearables
Asset Tracking and Cold Chain
Gas Meters and Heat Meters
Test and Measurement
RTDs Replacement: PT100, PT500, PT1000
Cold-Junction Compensation of Thermocouple
Specifications
Attribute | Value |
---|---|
For Use With | Communication, Computer, Consumer, Industrial Applications, Temperature Measurement |
Kit Classification | Development Kit |