- RS Stock No.:
- 184-0889
- Mfr. Part No.:
- MIKROE-3016
- Manufacturer:
- MikroElektronika
3 In stock for delivery within 2 working days
Added
Price Each
€19.77
(exc. VAT)
€24.32
(inc. VAT)
Units | Per unit |
1 - 4 | €19.77 |
5 - 9 | €19.04 |
10 + | €18.34 |
- RS Stock No.:
- 184-0889
- Mfr. Part No.:
- MIKROE-3016
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
1024-position resolution
Nonvolatile memory maintains wiper setting
Power-on refresh with EEMEM setting
EEMEM restore time: 140 μs typ
Full monotonic operation
10 kΩ, 50 kΩ, and 100 kΩ terminal resistance
Permanent memory write protection
Wiper setting readback
Predefined linear increment/decrement instructions
Predefined ±6 dB/step log taper increment/decrement
instructions
SPI®-compatible serial interface
3 V to 5 V single-supply or ±2.5 V dual-supply operation
28 bytes extra nonvolatile memory for user-defined data
100-year typical data retention, TA = 55°C
Mechanical potentiometer replacement
Instrumentation: gain, offset adjustment
Programmable voltage to current conversion
Programmable filters, delays, time constants
Programmable power supply
Low resolution DAC replacement
Sensor calibration
Nonvolatile memory maintains wiper setting
Power-on refresh with EEMEM setting
EEMEM restore time: 140 μs typ
Full monotonic operation
10 kΩ, 50 kΩ, and 100 kΩ terminal resistance
Permanent memory write protection
Wiper setting readback
Predefined linear increment/decrement instructions
Predefined ±6 dB/step log taper increment/decrement
instructions
SPI®-compatible serial interface
3 V to 5 V single-supply or ±2.5 V dual-supply operation
28 bytes extra nonvolatile memory for user-defined data
100-year typical data retention, TA = 55°C
Mechanical potentiometer replacement
Instrumentation: gain, offset adjustment
Programmable voltage to current conversion
Programmable filters, delays, time constants
Programmable power supply
Low resolution DAC replacement
Sensor calibration