MikroElektronika Development Kit Color Measurement, Dynamic Display Color Balancing, LED and OLED Display Aging
- RS Stock No.:
- 184-0911
- Mfr. Part No.:
- MIKROE-3061
- Manufacturer:
- MikroElektronika
5 In stock for delivery within 2 working days
Added
Price Each
€41.23
(exc. VAT)
€50.71
(inc. VAT)
Units | Per unit |
1 - 4 | €41.23 |
5 - 9 | €39.74 |
10 + | €38.32 |
- RS Stock No.:
- 184-0911
- Mfr. Part No.:
- MIKROE-3061
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Colour 6 click is a very accurate Colour sensing Click board™ which features the AS73211, an XYZ true Colour sensor from ams. This company has developed a proprietary JENColour™ filter technology, providing an accurate XYZ Colour space response. The low noise 24bit ADCs ensure the highest dynamic range available on market, with the irradiance responsivity per countdown to 0.0005 pW/cm². This sensor offers a fast I2C interface for the communication with the host MCU.
LED lighting control management for solid-state lighting applications (SSL)
Cabin lighting, daylight management / Human and colour Centric Lighting (HCL and CCL)
Ambient light colour detection / correction
(O)LED display aging compensation and dynamic display colour balancing
Portable light colour measurement
Digital light projection (DLP)
Printer, Smartphone, PDA, tablet PCs, LCD-TVs, digital picture, frames, digital cameras colour enhancement
Photometry (brightness, colour coordinate and/or colour temperature)
Cabin lighting, daylight management / Human and colour Centric Lighting (HCL and CCL)
Ambient light colour detection / correction
(O)LED display aging compensation and dynamic display colour balancing
Portable light colour measurement
Digital light projection (DLP)
Printer, Smartphone, PDA, tablet PCs, LCD-TVs, digital picture, frames, digital cameras colour enhancement
Photometry (brightness, colour coordinate and/or colour temperature)
Specifications
Attribute | Value |
---|---|
For Use With | Color Measurement, Dynamic Display Color Balancing, LED and OLED Display Aging Compensation, LED Lighting Color Management |
Kit Classification | Development Kit |