- RS Stock No.:
- 184-0917
- Mfr. Part No.:
- MIKROE-3078
- Manufacturer:
- MikroElektronika
10 In stock for delivery within 2 working days
Added
Price Each
€14.33
(exc. VAT)
€17.63
(inc. VAT)
Units | Per unit |
1 - 4 | €14.33 |
5 - 9 | €13.76 |
10 + | €13.21 |
- RS Stock No.:
- 184-0917
- Mfr. Part No.:
- MIKROE-3078
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
RGB Driver click is an RGB LED driver, capable of driving RGB LED stripes, LED fixtures and other RGB LED applications that demand an increased amount of current and voltage. Besides the NCP5623B IC, a triple output RGB LED driver IC which uses I2C interface for the communication with a microcontroller (MCU), this Click board™ is equipped with three additional Power MOSFETs with very low RDSON value, which allow this IC to drive power demanding RGB elements, such as the LED strips, LED spotlights and similar RGB LED installations. The IC itself is capable of displaying a large palette of Colours with 32 steps for each of the R, G, and B channels.
2.7 to 5.5 V Input Voltage Range
RGB Function Fully Supported
Programmable Integrated Gradual Dimming
90 mA Output Current Capability
94% Peak Efficiency
Built−in Short Circuit Protection
Provides Three Independent LED Drives
Support I2C Protocol
Embedded OVP / Open Load Protection
This is a Pb−Free Device
Multicolour Illuminations
Portable Back Light
Digital Cellular Phone Camera Photo Flash
LCD and Key Board Simultaneous Drive
RGB Function Fully Supported
Programmable Integrated Gradual Dimming
90 mA Output Current Capability
94% Peak Efficiency
Built−in Short Circuit Protection
Provides Three Independent LED Drives
Support I2C Protocol
Embedded OVP / Open Load Protection
This is a Pb−Free Device
Multicolour Illuminations
Portable Back Light
Digital Cellular Phone Camera Photo Flash
LCD and Key Board Simultaneous Drive