Development Kit DC/DC Voltage Converter for use with LCD and OLED displays, Low Power Audio Applications, Very Compact
- RS Stock No.:
- 184-0937
- Mfr. Part No.:
- MIKROE-3124
- Manufacturer:
- MikroElektronika
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 2 working days
Added
Price Each
€19.77
(exc. VAT)
€24.32
(inc. VAT)
Units | Per unit |
1 - 4 | €19.77 |
5 - 9 | €19.04 |
10 + | €18.34 |
- RS Stock No.:
- 184-0937
- Mfr. Part No.:
- MIKROE-3124
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Output Voltages:
3.2V to 12.775V and –1.2V to –13.95V (LT3582)
5V and –5V (LT3582-5)
12V and –12V (LT3582-12)
Digitally Re-Programmable (LT3582) via I2C for:
Output Voltages
Power Sequencing
Output Voltage Ramp Rates
Power-Up Defaults Settable with Non-Volatile OTP(LT3582)
I2C Compatible Interface (Standard Mode)
All Power Switches Integrated
350mA Current Limit (Boost)
600mA Current Limit (Inverting)
All Feedback Resistors Integrated
Input Voltage Range: 2.55V to 5.5V
Low Quiescent Current 325μA in Active Mode 0.01μA in Shutdown Mode
Integrated Output Disconnect
Tiny 16-Pin 3mm ´ 3mm QFN Package
Application
AMOLED Power
CCD Power
General Purpose DC/DC Conversion
3.2V to 12.775V and –1.2V to –13.95V (LT3582)
5V and –5V (LT3582-5)
12V and –12V (LT3582-12)
Digitally Re-Programmable (LT3582) via I2C for:
Output Voltages
Power Sequencing
Output Voltage Ramp Rates
Power-Up Defaults Settable with Non-Volatile OTP(LT3582)
I2C Compatible Interface (Standard Mode)
All Power Switches Integrated
350mA Current Limit (Boost)
600mA Current Limit (Inverting)
All Feedback Resistors Integrated
Input Voltage Range: 2.55V to 5.5V
Low Quiescent Current 325μA in Active Mode 0.01μA in Shutdown Mode
Integrated Output Disconnect
Tiny 16-Pin 3mm ´ 3mm QFN Package
Application
AMOLED Power
CCD Power
General Purpose DC/DC Conversion
Specifications
Attribute | Value |
---|---|
Kit Name | Boost-INV Click Board |