- RS Stock No.:
- 377-432
- Mfr. Part No.:
- 924895717101
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 377-432
- Mfr. Part No.:
- 924895717101
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Energy Saving Low Voltage Halogen
These lamps will directly replace standard low voltage dichroic halogen reflector lamps. An infrared coating on the capsule reflects heat back onto the filament allowing reduced power to produce the same light output
Energy saving of upto 40% against standard dichroic lamps
Lower heat output increases user comfort and reduces air conditioning demand
Lamps are closed faced, suitable for use in open luminaires
Lower heat output increases user comfort and reduces air conditioning demand
Lamps are closed faced, suitable for use in open luminaires
Note
Electronic transformers have a minimum load which needs to be considered when retrofitting these lamps
Specifications
Attribute | Value |
---|---|
Wattage | 35 W |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 5000h |
Diameter | 51mm |