LT1994CDD#PBF Linear Technology, 2-Channel Differential Amplifier 70MHz Rail to Rail Input/Output 8-Pin DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V
Maximum Input Offset Voltage ±3mV
Maximum Input Resistance .0045MΩ
Maximum Voltage Gain 100dB
Typical Gain Bandwidth Product 70MHz
Minimum CMRR 55dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Maximum Supply Current 20.5 mA
Maximum Operating Temperature +85 °C
Height 0.75mm
Width 2.3mm
Minimum Operating Temperature -40 °C
Dimensions 3.5 x 2.38 x 0.75mm
Length 3.5mm
Temporarily out of stock - back order for despatch 16-11-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 121)
2.296
(exc. VAT)
2.824
(inc. VAT)
units
Per unit
Per Tube*
121 - 121
€2.296
€277.816
242 - 484
€2.238
€270.798
605 +
€2.182
€264.022
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...