ADA4941-1YRZ Analog Devices, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Maximum Input Offset Voltage 0.4mV
Maximum Input Resistance 24MΩ
Maximum Voltage Gain 6.06dB
Minimum CMRR 84dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Operating Temperature +125 °C
Dimensions 5 x 4 x 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.5mm
132 In stock for delivery within 2 working days
Unit of sale: Each
5.51
(exc. VAT)
6.78
(inc. VAT)
units
Per unit
1 - 19
€5.51
20 - 48
€5.09
49 +
€4.68
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
A range of RRIO operational amplifiers from Analog ...
Description:
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
The AD8045 is a unity-gain stable voltage feedback ...
Description:
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate With a spurious-free dynamic range of −90 d Bc at 20 MHz, the AD8045 is an ideal solution in a variety of ...