AD8138ARZ Analog Devices, Differential ADC Driver 3 V, 5 V, 9 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 6MΩ
Maximum Voltage Gain 0.028dB
Minimum CMRR 70dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail No
Length 5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Width 4mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
784 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 98)
6.16
(exc. VAT)
7.58
(inc. VAT)
units
Per unit
Per Tube*
98 - 392
€6.16
€603.68
490 - 882
€5.494
€538.412
980 +
€5.178
€507.444
*price indicative
Related Products
A range of automotive-grade multi-channel 24-bit audio CODECs ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192k Hz ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages.