AD8130ARZ Analog Devices, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage 1.8mV
Maximum Input Resistance 6MΩ
Maximum Voltage Gain 71dB
Minimum CMRR 86dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail No
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Temperature -40 °C
196 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 98)
2.749
(exc. VAT)
3.381
(inc. VAT)
units
Per unit
Per Tube*
98 - 392
€2.749
€269.402
490 - 882
€2.378
€233.044
980 +
€2.125
€208.25
*price indicative
Related Products
The AD8390A is a high output current, low ...
Description:
The AD8390A is a high output current, low power consumption differential amplifier It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver ...
A range of RRIO operational amplifiers from Analog ...
Description:
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
The AD8045 is a unity-gain stable voltage feedback ...
Description:
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate With a spurious-free dynamic range of −90 d Bc at 20 MHz, the AD8045 is an ideal solution in a variety of ...