- RS Stock No.:
- 133-1910
- Mfr. Part No.:
- SDP806-125Pa
- Manufacturer:
- Sensirion
Discontinued product
- RS Stock No.:
- 133-1910
- Mfr. Part No.:
- SDP806-125Pa
- Manufacturer:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SDP8xx Analog Differential Pressure Sensors
The Sensirion SDP800 series of Analog differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures. Configurable to linear or square root by a separate pin, the SDP800 series features an analog ratiometric voltage output.
Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.
Suitable for high-quality mass production, the CMOS technology is the ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.
Pressure Sensors, Sensirion
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 1bar |
Mounting Type | Manifold Mount, PCB Mount |
Pin Count | 4 |
Dimensions | 29 x 18 x 14.25mm |
Maximum Operating Pressure | +125Pa |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 0.9 V |
Minimum Operating Pressure | -12.5 (Linear) Pa, -125 (Square Root) Pa |
Minimum Output Voltage | 0.1 V |
Minimum Operating Temperature | -40 °C |