- RS Stock No.:
- 189-0804
- Mfr. Part No.:
- WX220
- Manufacturer:
- Sony
Discontinued product
- RS Stock No.:
- 189-0804
- Mfr. Part No.:
- WX220
- Manufacturer:
- Sony
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Great shots from a little camera -Get flawless photos and movies from this pocket-size digital camera. With 10x optical zoom, an Exmor™ R CMOS sensor, and compact design, you can capture beautiful pictures on the fly.
Optical SteadyShot -The lens moves gyroscopically and compensates for movements caused by shooting handheld, giving you amazingly sharp pictures across the focal range.
Colours to suit your style -Point and shoot in style with the WX220. Choose from three attractive colours – pink, gold, and classic black.
Designed for your pocket -Always be on hand to capture the moment. The WX220 has a light, compact body that fits perfectly in your pocket – ideal for shooting on the fly.
Compose with confidence -The WX220 has features to help you compose and shoot beautiful pictures every time.
Bright LCD screen -View photos instantly and see footage as you record on the built-in 6.7cm (2.7) LCD display.
Optical SteadyShot -The lens moves gyroscopically and compensates for movements caused by shooting handheld, giving you amazingly sharp pictures across the focal range.
Colours to suit your style -Point and shoot in style with the WX220. Choose from three attractive colours – pink, gold, and classic black.
Designed for your pocket -Always be on hand to capture the moment. The WX220 has a light, compact body that fits perfectly in your pocket – ideal for shooting on the fly.
Compose with confidence -The WX220 has features to help you compose and shoot beautiful pictures every time.
Bright LCD screen -View photos instantly and see footage as you record on the built-in 6.7cm (2.7) LCD display.
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 18.2MP |
Optical Zoom | 10X |
Digital Zoom | 153 (VGA)X |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | DSC-WX220 |
Weight | 121 (With Battery and Media)g |
Colour | Black |
Continuous Shooting | 10fps |
Depth | 21.6mm |
LCD Size | 2.7in |
Width | 92.3mm |
Built-In Flash | Yes |
Height | 52.4mm |
NFC | Yes |
Dimensions | 92.3 x 21.6 x 52.4mm |