ADUM5400CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

Approvals

UL 1577

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 64 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
Temporarily out of stock - back order for despatch 14-05-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 47)
8.764
(exc. VAT)
10.78
(inc. VAT)
units
Per unit
Per Tube*
47 +
€8.764
€411.908
*price indicative
Related Products
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i Coupler® technology They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
The Analog Devices ADuM121x & ADuM221x series of ...
Description:
The Analog Devices ADuM121x & ADuM221x series of dual channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core ...
The ADuM160N / ADuM161N / ADuM162N / ADuM163N ...
Description:
The ADuM160N / ADuM161N / ADuM162N / ADuM163N are 6-channel digital isolators based on Analog Devices, Inc, i Coupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance ...
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated i Coupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality The ADuM1201 is a ...