MAX14930EAWE+ Maxim, PCB SMT, 4-Channel Digital Isolator 25Mbit/s, 2.75 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14930–MAX14932 are a family of 4-channel, 2. 75kVRMS and 3. 75kVRMS digital isolators utilizing Maxim’s proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. For applications requiring 5kVRMS of isolation, see the MAX14934–MAX14936. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14930–MAX14932 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications.

Robust Galvanic Isolation of Digital Signals
Interfaces Directly with Most Micros and FPGAs
Accepts 1.71V to 5.5V Supplies
Low Power Consumption at High Data Rates

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 25Mbit/s
Package Type SOIC
Maximum Input Current 35.4 mA
Isolation Voltage 2.75 kVrms
Rise Time 2ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
Temporarily out of stock - back order for despatch 23-06-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 46)
2.878
(exc. VAT)
3.54
(inc. VAT)
units
Per unit
Per Tube*
46 - 46
€2.878
€132.388
92 +
€2.608
€119.968
*price indicative
Related Products
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETs Adjustable soft start Low ...
The Si7210 family of Hall-effect magnetic sensors from ...
Description:
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength The Si7210 sensor integrates a chopper-stabilized Hall ...
PIC16(L)F153XX 8-bit product family feature essential peripherals like ...
Description:
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with e Xtreme Low-Power (XLP) for a wide range of low-power applications Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels Flash Program ...
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and ...
Description:
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels Flash Program Memory with self ...