ADUM2210SRWZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

ADuM121x & ADum221x 2-channel Digital Isolators

The Analog Devices ADuM121x & ADuM221x series of dual channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

High isolation voltage; 5000 Vrms
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs

Typical Applications

General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles – battery monitor and motor drive

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 7V
Maximum Input Current 4.6 mA
Isolation Voltage 2.5 kVrms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
Temporarily out of stock - back order for despatch 12-05-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 47)
3.083
(exc. VAT)
3.792
(inc. VAT)
units
Per unit
Per Tube*
47 +
€3.083
€144.901
*price indicative
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±23 V to ±18 V)Higher Performance than Three Op Amp IA Designs Available in 8-Lead DIP and SOIC Packaging Low Power, 1.3 mA max SupplyLOW ...
The ADA4004-1/ADA4004-2/ADA4004-4 are 18 nV/√Hz precision amplifiers featuring ...
Description:
The ADA4004-1/ADA4004-2/ADA4004-4 are 18 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and low 1.7 mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance i Polar™ process, enabling improvements such as ...
FET input amplifier1 pA input bias current Low ...
Description:
FET input amplifier1 pA input bias current Low cost High speed: 145 MHz, −3 dB bandwidth (G = +1)180 V/μs slew rate (G = +2)Low noise7 nV/√Hz (f = 10 k Hz)06 fA/√Hz (f = 10 k Hz)Wide supply voltage ...