ADUM1200ARZ Analog Devices, 2-Channel Digital Isolator 25Mbps, 2.5 kVrms, 8-Pin SOIC
- RS Stock No.:
- 496-6825
- Mfr. Part No.:
- ADUM1200ARZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | €2.31 |
10 - 49 | €2.00 |
50 - 249 | €1.74 |
250 - 499 | €1.52 |
500 + | €1.49 |
ADuM1200/1201 2-channel Digital Isolators
Attribute | Value |
Maximum Data Rate | 25Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2.5 kVrms |
Rise Time | 3ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |