ADUM1201ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 2.5 kVrms, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM1200/1201 2-channel Digital Isolators

The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.

The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality Low Power
High Speed

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 25Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
456 In stock for delivery within 2 working days
Unit of sale: Each
2.33
(exc. VAT)
2.87
(inc. VAT)
units
Per unit
1 - 19
€2.33
20 - 48
€2.04
49 +
€1.75
Packaging Options:
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The Analog Devices ADuM121x & ADuM221x series of ...
Description:
The Analog Devices ADuM121x & ADuM221x series of dual channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core ...
The ADuM347x series from Analog Devices are a ...
Description:
The ADuM347x series from Analog Devices are a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology with an integrated PWM controller and transformer driver This design eliminates the need for a separate isolated DC-to-DC converter in ...
The ADuM160N / ADuM161N / ADuM162N / ADuM163N ...
Description:
The ADuM160N / ADuM161N / ADuM162N / ADuM163N are 6-channel digital isolators based on Analog Devices, Inc, i Coupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance ...