ADUM5400ARWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 2500 V, 16-Pin SOIC
- RS Stock No.:
- 697-7864
- Mfr. Part No.:
- ADUM5400ARWZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | €9.95 |
10 - 99 | €8.65 |
100 - 249 | €7.25 |
250 - 499 | €6.87 |
500 + | €6.70 |
ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter
Attribute | Value |
Maximum Data Rate | 1Mbps |
Number of Channels | 4 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 64 mA |
Isolation Voltage | 2500 V |
Rise Time | 2.5ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |