ADUM5400CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kV, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

Approvals

UL 1577

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 64 mA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
20 In stock for delivery within 2 working days
Unit of sale: Each
10.27
(exc. VAT)
12.63
(inc. VAT)
units
Per unit
1 - 9
€10.27
10 - 99
€9.33
100 - 249
€7.81
250 - 499
€7.60
500 +
€7.41
Packaging Options:
Related Products
The ADuM128x series from Analog Devices is a ...
Description:
The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic ...
The ADuM160N / ADuM161N / ADuM162N / ADuM163N ...
Description:
The ADuM160N / ADuM161N / ADuM162N / ADuM163N are 6-channel digital isolators based on Analog Devices, Inc, i Coupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance ...
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated i Coupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality The ADuM1201 is a ...
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...