ADUM5402ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kV, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
40 In stock for delivery within 2 working days
Unit of sale: Each
9.92
(exc. VAT)
12.20
(inc. VAT)
units
Per unit
1 - 8
€9.92
9 - 23
€9.43
24 +
€8.93
Packaging Options:
Related Products
A comprehensive range of Digital Isolators featuring i ...
Description:
A comprehensive range of Digital Isolators featuring i Coupler® technology from Analog Devices These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i Coupler® technology They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
The EVAL-ADUSB2EBZ USBi device is a stand-alone communications ...
Description:
The EVAL-ADUSB2EBZ USBi device is a stand-alone communications interface, featuring USB-to-I²C and SPI conversion It connects to a PC USB port and provides either I²C or SPI access to the evaluation board through a ribbon cable. It is compatible with ...
The AD8045 is a unity-gain stable voltage feedback ...
Description:
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate With a spurious-free dynamic range of −90 d Bc at 20 MHz, the AD8045 is an ideal solution in a variety of ...