- RS Stock No.:
- 730-0568
- Mfr. Part No.:
- ISO7420FED
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 730-0568
- Mfr. Part No.:
- ISO7420FED
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 3000 V ac |
Number of Pins | 8 |
Mounting Type | Surface Mount |