ADUM3211ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 1MBps, 2.5 kVrms, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM3210/3211 2-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 1.8 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.75mm
Width 4mm
253 In stock for delivery within 2 working days
Unit of sale: Each
2.33
(exc. VAT)
2.87
(inc. VAT)
units
Per unit
1 - 9
€2.33
10 - 97
€1.49
98 - 293
€1.45
294 - 489
€1.41
490 +
€1.38
Packaging Options:
Related Products
The ADuM347x series from Analog Devices are a ...
Description:
The ADuM347x series from Analog Devices are a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology with an integrated PWM controller and transformer driver This design eliminates the need for a separate isolated DC-to-DC converter in ...
The ADuM40x Digital Isolators are quad-channel, 25 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 25 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V output Up to 500 mW output power High-Speed Signal Isolation Channels High Electromagnetic Immunity.
The ADuM1250/ADuM1251 are hot swappable digital isolators with ...
Description:
The ADuM1250/ADuM1251 are hot swappable digital isolators with nonlatching, bidirectional communication channels compatible with I²C interfaces
The ADuM640x are quad-channel digital isolators with iso ...
Description:
The ADuM640x are quad-channel digital isolators with iso Power® technology The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the i Coupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.