ADUM6401ARWZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 759-0550
- Mfr. Part No.:
- ADUM6401ARWZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | €10.01 |
10 - 46 | €8.99 |
47 - 234 | €8.52 |
235 - 469 | €8.17 |
470 + | €7.98 |
ADuM640x Quad-Channel 5kV Isolators with Integrated DC-DC Converter
Attribute | Value |
Maximum Data Rate | 1Mbps |
Number of Channels | 4 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 19 mA |
Isolation Voltage | 5 kVrms |
Rise Time | 2.5ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.65mm |
Width | 7.6mm |