ADM3260ARSZ Analog Devices, 4-Channel Digital Isolator, 2500 Vrms, 20-Pin SSOP
- RS Stock No.:
- 831-9113
- Mfr. Part No.:
- ADM3260ARSZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 12 | €6.92 |
13 - 32 | €6.20 |
33 + | €5.85 |
ADM3260, Hot Swappable, Dual I²C Isolators with Integrated DC-to-DC Converter
Attribute | Value |
Number of Channels | 4 |
Package Type | SSOP |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 30 mA |
Isolation Voltage | 2500 Vrms |
Rise Time | 1.2µs |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 7.5mm |
Depth | 1.95mm |
Width | 5.6mm |