Tektronix DMM4020 Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5927
- Mfr. Part No.:
- DMM4020-E1
- Manufacturer:
- Tektronix
Discontinued product
- RS Stock No.:
- 192-5927
- Mfr. Part No.:
- DMM4020-E1
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tektronix DMM4020 Multimeter, 5.5 digit
Tektronics DMM4042 digital multimeter is a 5.5 digit bench multimeter delivering an extensive range of functions. This multimeter performs functions that you expect to see in a multi-function DMM. The functions include measuring volts, ohms, amps and frequency measurements. The DMM4042 meets all demanding measurements on a bench or in a system.
Features and Benefits:
5.5 digit display resolution
0.015% basic VDC accuracy (1 year)
Math Functions: dBm, dB, MIN, MAX, REL
2´4 Ohms 4-wire measurement technique
Dedicated DC leakage current measurements
Six dedicated instrument setup buttons
Limit Compare mode for PASS/FAIL testing
RS-232 interface
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Dimensions 88 x 217 x 297 mm : weight 2.1 kg
0.015% basic VDC accuracy (1 year)
Math Functions: dBm, dB, MIN, MAX, REL
2´4 Ohms 4-wire measurement technique
Dedicated DC leakage current measurements
Six dedicated instrument setup buttons
Limit Compare mode for PASS/FAIL testing
RS-232 interface
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Dimensions 88 x 217 x 297 mm : weight 2.1 kg
Additional Features:
Unnecessary to pay for a higher resolution that an application requires
Ensure high measurement integrity
Allows 4-wire resistant measurements
Excellent resolution and accuracy using 2 leads instead of 4
Provides a combination of measurements
Plots the trend of measured value graphically over a period of time
Calculates both the average and standard deviation of a measurement
Tracks the minimum and maximum measured values at the push of a button
Displays the distribution of measurement results
What Is Included?
Uk & Euro mains lead
TL710 Test lead set
Spare line power fuse
User manual on CD-ROM
RS-232 USB adapter cable
National instruments LabVIEW SignalExpress ™ Tektronix edition
Limited edition software
Note
Supplied with
Tektronix
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | DMM4020 |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Calibrated | UKAS |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Maximum Frequency | 20kHz |
DC Current Measurement Resolution | 0.001µA dc |
AC Current Measurement Resolution | 0.1µA ac |
Resistance Measurement Resolution | 1µΩ |
AC Voltage Measurement Resolution | 1µV ac |
DC Voltage Measurement Resolution | 1µV dc |
Safety Category Level | CAT I, CAT II |
Dimensions | 297 x 217 x 88mm |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | ±0.03% + 0.008 |
Weight | 2.1kg |
Best AC Voltage Accuracy | ±0.2% + 0.05 |
Maximum Operating Temperature | +50°C |
Length | 297mm |
Width | 217mm |
Height | 88mm |
Minimum Operating Temperature | 0°C |
Best AC Current Accuracy | ±0.3% + 0.06 |
Best DC Voltage Accuracy | ±0.2% + 0.05 |
Best Resistance Measurement Accuracy | ±0.02% + 0.003 |