- RS Stock No.:
- 374-4624
- Mfr. Part No.:
- ACA-20PC-1-DC1-RL-C
- Manufacturer:
- Murata Power Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 374-4624
- Mfr. Part No.:
- ACA-20PC-1-DC1-RL-C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
9.4mm, 3.5 Digit AC Ammeter
Built-in current transformer for direct measurement
Large red LED display
Sub-miniature installation package
2000V isolation; UL/CSA recognised
H22.4 x W35 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
Depth behind panel: 50.08/52.78/63.28mm (depending on range)
Large red LED display
Sub-miniature installation package
2000V isolation; UL/CSA recognised
H22.4 x W35 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
Depth behind panel: 50.08/52.78/63.28mm (depending on range)
LED 0 to 100 Amp, AC Measurement
All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C.
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Cutout Height | 21mm |
Cutout Width | 33.9mm |
Depth | 25.4mm |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |