- RS Stock No.:
- 220-071
- Mfr. Part No.:
- OEM33S
- Manufacturer:
- Anders Electronics
Discontinued product
- RS Stock No.:
- 220-071
- Mfr. Part No.:
- OEM33S
- Manufacturer:
- Anders Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
10mm, 3.5 Digit, Ten Optional Symbols
Display symbols BAT, ∼, °C, °F, μ, m, A, V, kΩ, MΩ
Miniature module with integral snap-fit bezel
5Vdc supply voltage (9Vdc selectable)
Plugs directly into a 28-pin, 0.6in. pitch DIL socket
Display blanking facility
Miniature module with integral snap-fit bezel
5Vdc supply voltage (9Vdc selectable)
Plugs directly into a 28-pin, 0.6in. pitch DIL socket
Display blanking facility
LCD 10 to 15mm Digit Height, Optional Symbols
All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Number of Digits | 3.5 |
Display Type | LCD |
Cutout Height | 22.5mm |
Cutout Width | 40.5mm |
Depth | 11.35mm |
Meter Accuracy | ±4 % |
Analogue Effect | Digits Only |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |