- RS Stock No.:
- 738-6853
- Mfr. Part No.:
- MCP40D18T-503E/LT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-6853
- Mfr. Part No.:
- MCP40D18T-503E/LT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP40D17/18/19 Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 50kΩ |
Number of Positions | 128 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Dimensions | 2 x 1.25 x 1mm |
Height | 1mm |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Length | 2mm |
Maximum Operating Temperature | +125 °C |