ADSP-BF707BBCZ-4 Analog Devices Blackfin, 16/32bit DSP 400MHz 512 kB ROM 184-Pin CSP BGA

  • RS Stock No. 160-9884
  • Mfr. Part No. ADSP-BF707BBCZ-4
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specifications
Attribute Value
Maximum Frequency 400MHz
Series Blackfin
Data Bus Width 16/32bit
RAM Size 1.024 MB
Instruction Set Architecture Modified Harvard
Program Memory Size 512 kB
Program Memory Type ROM
Numeric and Arithmetic Format ALU
Mounting Type Surface Mount
Package Type CSP BGA
Pin Count 184
Typical Operating Supply Voltage 1.8 V, 3.3 V
Number of UART Channels 2
Dimensions 12.1 x 12.1 x 1.29mm
Length 12.1mm
ADC Resolution 10bit
Maximum Operating Temperature +125 °C
Height 1.29mm
Number of SPI Channels 3
ADC Channels 4
Number of CAN Channels 2
USB Channels 1 x OTG
Number of Timers 8
Number of ADC Units 1
ADCs 1(4 x 10 bit)
Width 12.1mm
Minimum Operating Temperature -40 °C
Timers 8
Number of I2C Channels 1
Temporarily out of stock - back order for despatch 24-12-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 189)
15.119
(exc. VAT)
18.294
(inc. VAT)
units
Per unit
Per Tray*
189 +
€15.119
€2,857.491
*price indicative
Related Products
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
The ADSP-2147x SHARC® processor range from Analog Devices ...
Description:
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an ...