ADSP-BF533SBBCZ500 Analog Devices Blackfin, 16bit DSP 500MHz ROM, SRAM 160-Pin CSP BGA

  • RS Stock No. 912-6384
  • Mfr. Part No. ADSP-BF533SBBCZ500
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HK
Product Details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specifications
Attribute Value
Maximum Frequency 500MHz
Series Blackfin
Device Million Instructions per Second 500MIPS
Data Bus Width 16bit
Instruction Set Architecture Modified Harvard
Program Memory Type ROM, SRAM
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type CSP BGA
Pin Count 160
Typical Operating Supply Voltage 1.2 V, 1.8 V, 2.5 V, 3.3 V
Minimum Operating Temperature -40 °C
Dimensions 12 x 12 x 1.21mm
Width 12mm
Height 1.21mm
Maximum Operating Temperature +85 °C
Length 12mm
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each (In a Tray of 189)
17.131
(exc. VAT)
20.729
(inc. VAT)
units
Per unit
Per Tray*
189 +
€17.131
€3,237.759
*price indicative
Related Products
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers ...
Description:
Microchip’s dsPIC33EV family of 16-bit Digital Signal Controllers (DSCs) features a 70 MIPS dsPIC® DSC core with enhanced on-chip features Capable of operating in harsh environments these devices are suitable for appliance and automotive applications. Rich peripheral integration includes SENT ...
The Analog Devices ADSP-BF592 processor is a member ...
Description:
The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
dsPIC33FJXXXMCXXXA Motor Control Digital Signal Controller (DSC) with ...
Description:
dsPIC33FJXXXMCXXXA Motor Control Digital Signal Controller (DSC) with seamless migration options to PIC24 MCUs and dsPIC30F DSCs in similar packages These devices are available in extended operating temperature options. DC – 40 MIPS (40 MIPS @ 3.0-3.6V, -40°C to +125°C)Industrial ...