Comark C28 Handheld Digital Thermometer, K Probe, 1 Input(s), +600°C Max, ±0.1 % Accuracy - RS Calibration
- RS Stock No.:
- 536-657
- Mfr. Part No.:
- C28
- Manufacturer:
- Comark
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 536-657
- Mfr. Part No.:
- C28
- Manufacturer:
- Comark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
C28 Thermometer - type K thermocouple (IP67)
Type K thermocouple thermometer with an easy to use keypad and large LCD display. Sub-miniature connector for use with a wide range of Type K thermocouple probes.
4 digit, 12.5 mm LCD display
Waterproof to IP67
Countdown timer to monitor how long probe is inserted to obtain accurate reading or monitoring cooking and cooling times
Permanent clock display
°C or °F scales
Data hold function
Auto switch-off
Built-in protective boot
BioCote® antimicrobial protection
Long battery Technical Specification
Waterproof to IP67
Countdown timer to monitor how long probe is inserted to obtain accurate reading or monitoring cooking and cooling times
Permanent clock display
°C or °F scales
Data hold function
Auto switch-off
Built-in protective boot
BioCote® antimicrobial protection
Long battery Technical Specification
Note
For a wide range of suitable Type K thermocouple probes see " Handheld Temperature Probes"
Supplied with
2 AA batteries and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +600°C |
Calibrated | RSCAL |
Model Number | C28 |
Thermometer Type | Handheld |
Probe Type | K |
Best Accuracy | ±0.1 % |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 152mm |
Width | 58mm |
Height | 27mm |
Dimensions | 152 x 58 x 27mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 128g |
Battery Type | AA |