Comark KM20 Digital Thermometer, 1 Input Handheld, PT100 Type Input With RS Calibration

  • RS Stock No. 392-4319
  • Mfr. Part No. KM20REF
  • Manufacturer Comark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

KM20 Pt100 Reference Thermometer

High accuracy reference thermometer for checking the calibration of all types of thermometer/probe combinations
Pt100 sensor and permanently attached probe for highest system accuracy
0.1 °C resolution, ±0.2 °C accuracy
Battery type 9V IEC 6LF22 alkaline (PP3)
Battery life 100 hours approx

Supplied with

Hard carrying case.

Specifications
Attribute Value
Absolute Maximum Temperature Measurement +199.9°C
Calibrated RSCAL
Thermometer Type Handheld
Probe Type PT100
Best Accuracy ±0.2 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Battery Type 9V
Temperature Scale Centigrade
Model Number p KM20
Weight 180g
1 In stock, please allow up to 5 working days for delivery
Unit of sale: Each
367.70
(exc. VAT)
452.27
(inc. VAT)
units
Per unit
1 +
€367.70
Related Products
This intrinsically safe thermometer is approved for use ...
Description:
This intrinsically safe thermometer is approved for use in potentially explosive atmospheres (group IIC gas types and T4) in Zone 1 hazardous areas Basic temperature monitoring features including K type thermocouple selection and the choice of two resolution scalings Designed ...
Using an external K-type thermocouple bead probe as ...
Description:
Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy The RS42 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for ...
Compact, hand held instruments which measure both °C ...
Description:
Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs Both supplied with a removable protective rubber boot incorporating a desk stand. Selectable resolution, 0.1°C or 1°CHold and ...
Backlight Display hold Optional auto power off after ...
Description:
Backlight Display hold Optional auto power off after 12 minutes Low battery indication Set up retention (when switched on the last settings used are displayed)K-type thermocouple based industrial thermometers Designed to suit a wide variety of process, industrial and HVAC ...